
STA710EC | |
|---|---|
DigiKey Part Number | 497-STA710EC-ND |
Manufacturer | |
Manufacturer Product Number | STA710EC |
Description | ADS INFOTAINMENT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF IC Tuner General Purpose IF Downconversion 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Tuner | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | IF Downconversion | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 5,19865 € | 8.109,89 € |
| Unit Price without VAT: | 5,19865 € |
|---|---|
| Unit Price with VAT: | 6,18639 € |

