


STA680Q | |
|---|---|
DigiKey Part Number | 497-11638-ND |
Manufacturer | |
Manufacturer Product Number | STA680Q |
Description | RF RCVR AM/FM 144LQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 144-LQFP (20x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | Audio | |
Current - Receiving | 90mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | 512Mb | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.2V | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 144-LQFP | |
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |


