
STA680MTR | |
|---|---|
DigiKey Part Number | STA680MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA680MTR |
Description | HD-RADIO MRC BASE-BAND RECEIVER |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 168-LFBGA (12x12) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer STMicroelectronics | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q100 |
Part Status Last Time Buy | Mounting Type Surface Mount |
Modulation or Protocol AM, FM | Package / Case 168-LFBGA |
Data Interface PCB, Surface Mount | Supplier Device Package 168-LFBGA (12x12) |
Memory Size 512Mb SDRAM | Base Product Number |
Voltage - Supply 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 9,91831 € | 17.852,96 € |
| Unit Price without VAT: | 9,91831 € |
|---|---|
| Unit Price with VAT: | 11,80279 € |

