
STA680D | |
|---|---|
DigiKey Part Number | STA680D-ND |
Manufacturer | |
Manufacturer Product Number | STA680D |
Description | ADD INFOTAINMENT |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 289-TFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | - | |
Current - Receiving | - | |
Data Interface | PCB, Surface Mount | |
Memory Size | 512Mb SDRAM | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 289-TFBGA | |
Supplier Device Package | 289-TFBGA (15x15) | |
Base Product Number |

