
STA660TR | |
|---|---|
DigiKey Part Number | STA660TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA660TR |
Description | RF RECEIVER AM/FM AUTO DIGITAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM |
Datasheet | Datasheet |
Category | Memory Size 512Mb |
Manufacturer STMicroelectronics | Voltage - Supply 1.2V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Modulation or Protocol AM, FM | Mounting Type Surface Mount |
Current - Receiving 149mA | Package / Case 168-LBGA |
Data Interface PCB, Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 9,91831 € | 11.901,97 € |
| Unit Price without VAT: | 9,91831 € |
|---|---|
| Unit Price with VAT: | 11,80279 € |

