
STA5635STR | |
|---|---|
DigiKey Part Number | 497-STA5635STR-ND |
Manufacturer | |
Manufacturer Product Number | STA5635STR |
Description | POSITIONING |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver GNSS Not Included 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | GNSS | |
Applications | - | |
Current - Receiving | - | |
Data Interface | SPI | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | Multiple Channels, Analog and Digital Data | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,18622 € | 9.558,66 € |
| Unit Price without VAT: | 3,18622 € |
|---|---|
| Unit Price with VAT: | 3,79160 € |

