
STA5635A | |
|---|---|
DigiKey Part Number | 497-STA5635A-ND |
Manufacturer | |
Manufacturer Product Number | STA5635A |
Description | STA5635A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Front End 1.525GHz ~ 1.559GHz Galileo, GLONASS, GNSS, GPS 32-VFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STA5635A Models |
Category | Features 2-Bit ADC(s) |
Manufacturer STMicroelectronics | Grade Automotive |
Packaging Bulk | Qualification AEC-Q100 |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
RF Type Galileo, GLONASS, GNSS, GPS | Supplier Device Package 32-VFQFPN (5x5) |
Frequency 1.525GHz ~ 1.559GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.940 | 2,42754 € | 7.136,97 € |
| Unit Price without VAT: | 2,42754 € |
|---|---|
| Unit Price with VAT: | 2,88877 € |

