
STA5620CTR | |
|---|---|
DigiKey Part Number | STA5620CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA5620CTR |
Description | IC RF FRONT END RECEIVER 32VFQFP |
Customer Reference | |
Detailed Description | - RF Receiver GPS PCB, Surface Mount 32-VFQFPN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | GPS | |
Applications | - | |
Current - Receiving | 19mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 2.5V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |

