
STA559BWSTR | |
|---|---|
DigiKey Part Number | STA559BWSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA559BWSTR |
Description | IC FIP 2-CH POWERSSO-36 EPD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | STA559BWSTR Models |
Category | Interface I2C, I2S |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 16V |
Series | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Specifications Full Flexible Amplification |
Part Status Active | Mounting Type Surface Mount |
Function Fully Integrated Processor | Package / Case 36-PowerBFSOP (0.295", 7.50mm Width) |
Applications Pre-Amplifier | Supplier Device Package PowerSSO-36 EPD |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,39453 € | 2.394,53 € |
| Unit Price without VAT: | 2,39453 € |
|---|---|
| Unit Price with VAT: | 2,84949 € |

