
STA543SA | |
|---|---|
DigiKey Part Number | 497-8881-5-ND |
Manufacturer | |
Manufacturer Product Number | STA543SA |
Description | IC AMP AB 3 CHAN 24W 19CLIPWATT |
Customer Reference | |
Detailed Description | Amplifier IC 3-Channel Class AB 19-Clipwatt |
Datasheet | Datasheet |
EDA/CAD Models | STA543SA Models |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Features Short-Circuit and Thermal Protection, Standby, Volume Control |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Type Class AB | Supplier Device Package 19-Clipwatt |
Output Type 3-Channel | Package / Case Clipwatt-19 (Vertical, Bent and Staggered Leads) |
Max Output Power x Channels @ Load 24W x 1 @ 4Ohm; 7W x 2 @ 4Ohm | Base Product Number |

