
STA540SAN | |
|---|---|
DigiKey Part Number | 497-11261-5-ND |
Manufacturer | |
Manufacturer Product Number | STA540SAN |
Description | IC AMP CLASS AB DUAL/QUAD 15W |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) or 4-Channel (Quad) Class AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) or 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 15W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 22V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | Clipwatt-15 (Vertical, Bent and Staggered Leads) | |
Base Product Number |

