


STA533WF13TR | |
|---|---|
DigiKey Part Number | 497-11054-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA533WF13TR |
Description | IC AMP AB QUAD 20W POWERSSO36 |
Customer Reference | |
Detailed Description | Amplifier IC 4 Half Bridge Class AB PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | STA533WF13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 4 Half Bridge | |
Max Output Power x Channels @ Load | 20W x 2 @ 8Ohm | |
Voltage - Supply | 5V ~ 18V | |
Features | Thermal and Short-Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Base Product Number |

