
STA529Q | |
|---|---|
DigiKey Part Number | 497-8879-ND |
Manufacturer | |
Manufacturer Product Number | STA529Q |
Description | IC AMP D STEREO 100MW 52VFQFPN |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 52-VFQFPN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | STA529Q Models |
Category | Voltage - Supply 1.8V ~ 3.3V |
Manufacturer STMicroelectronics | Features Depop, I2C, I2S, Mute, Volume Control |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Supplier Device Package 52-VFQFPN (8x8) |
Type Class D | Package / Case 52-VFQFN Exposed Pad |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 100mW x 2 @ 16Ohm |

