
STA515WJ13TR | |
|---|---|
DigiKey Part Number | STA515WJ13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA515WJ13TR |
Description | 40 V, 3 A QUAD POWER HALF-BRIDGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4 Half Bridge Class D PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | STA515WJ13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 4 Half Bridge | |
Max Output Power x Channels @ Load | 10W x 4 @ 4Ohm | |
Voltage - Supply | 10V ~ 36V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,06934 € | 2.069,34 € |
| 2.000 | 2,02176 € | 4.043,52 € |
| 3.000 | 1,99792 € | 5.993,76 € |
| Unit Price without VAT: | 2,06934 € |
|---|---|
| Unit Price with VAT: | 2,46251 € |

