
STA515W13TR | |
|---|---|
DigiKey Part Number | STA515W13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA515W13TR |
Description | IC AMP D QUAD 10W POWERSSO36 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class D PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | STA515W13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 10W x 4 @ 4Ohm | |
Voltage - Supply | 10V ~ 36V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | PowerSSO-36 EPD | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,28883 € | 1.288,83 € |
| 2.000 | 1,25656 € | 2.513,12 € |
| 3.000 | 1,24040 € | 3.721,20 € |
| 5.000 | 1,22250 € | 6.112,50 € |
| 7.000 | 1,21204 € | 8.484,28 € |
| Unit Price without VAT: | 1,28883 € |
|---|---|
| Unit Price with VAT: | 1,53371 € |

