
STA510F | |
|---|---|
DigiKey Part Number | STA510F-ND |
Manufacturer | |
Manufacturer Product Number | STA510F |
Description | IC AMP D MONO/STER 200W PWRSO-36 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSSO-36 EPU |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 40V |
Manufacturer STMicroelectronics | Features Standby, Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Type Class D | Supplier Device Package PowerSSO-36 EPU |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 36-PowerFSOP (0.295", 7.50mm Width) |
Max Output Power x Channels @ Load 200W x 1 @ 4Ohm; 100W x 2 @ 8Ohm | Base Product Number |

