Image for STA510A13TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA510A13TR

DigiKey Part Number
STA510A13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STA510A13TR
Description
IC AMP D MONO/STER 200W PWRSO36
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSO-36 Slug Up
Datasheet
 Datasheet
EDA/CAD Models
STA510A13TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 39V
Manufacturer
STMicroelectronics
Features
Standby, Thermal Protection
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Type
Class D
Supplier Device Package
PowerSO-36 Slug Up
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Package / Case
36-PowerBSSOP (0.433", 11.00mm Width)
Max Output Power x Channels @ Load
200W x 1 @ 2Ohm; 100W x 2 @ 4Ohm
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
6003,13258 €1.879,55 €
Manufacturers Standard Package
Unit Price without VAT:3,13258 €
Unit Price with VAT:3,72777 €