STA508 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2.210
Unit Price: 7,91000 €
Datasheet
Image for STA508 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA508

DigiKey Part Number
STA508-ND
Manufacturer
Manufacturer Product Number
STA508
Description
IC AMP D MONO/STER 160W PWRSO-36
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSO-36
Datasheet
 Datasheet
EDA/CAD Models
STA508 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
160W x 1 @ 8Ohm; 80W x 2 @ 4Ohm
Voltage - Supply
10V ~ 36V
Features
Digital Inputs, Short-Circuit and Thermal Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 90°C (TA)
Supplier Device Package
PowerSO-36
Package / Case
PowerSO-36 Exposed Top Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types