
STA50613TR | |
|---|---|
DigiKey Part Number | 497-8857-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA50613TR |
Description | IC AMP D MONO/STER 120W PWRSO-36 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D PowerSO-36 |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 36V |
Manufacturer STMicroelectronics | Features Digital Inputs, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 90°C (TA) |
Type Class D | Supplier Device Package PowerSO-36 |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case PowerSO-36 Exposed Top Pad |
Max Output Power x Channels @ Load 120W x 1 @ 4Ohm; 60W x 2 @ 8Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,45408 € | 1.472,45 € |
| Unit Price without VAT: | 2,45408 € |
|---|---|
| Unit Price with VAT: | 2,92036 € |

