
STA501A13TR | |
|---|---|
DigiKey Part Number | STA501A13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA501A13TR |
Description | IC AMP AUDIO PWR POWERSO36 |
Customer Reference | |
Detailed Description | Amplifier IC PowerSO-36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Output Type | - | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | - | |
Features | - | |
Mounting Type | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | PowerSO-36 | |
Package / Case | - | |
Base Product Number |

