
STA501013TR | |
|---|---|
DigiKey Part Number | 497-3949-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA501013TR |
Description | IC AMP D MONO 50W POWERSO-36 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D PowerSO-36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 50W x 1 @ 8Ohm | |
Voltage - Supply | 10V ~ 36V | |
Features | Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | PowerSO-36 | |
Package / Case | PowerSO-36 Exposed Top Pad | |
Base Product Number |

