Audio Fully Integrated Processor 2 Channel 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Fully Integrated Processor 2 Channel 48-VQFN (7x7)
48-VQFN Exposed Pad (7x7)

STA381BWSTR

DigiKey Part Number
497-12078-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STA381BWSTR
Description
IC FULLY INTEG PROC 48VQFN
Customer Reference
Detailed Description
Audio Fully Integrated Processor 2 Channel 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Fully Integrated Processor
Applications
Pre-Amplifier
Number of Channels
2
Interface
I2C, I2S
Voltage - Supply
4.5V ~ 25.5V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
Full Flexible Amplification
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.665
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0003,01210 €12.048,40 €
Manufacturers Standard Package
Unit Price without VAT:3,01210 €
Unit Price with VAT:3,58440 €