Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA350BTR

DigiKey Part Number
STA350BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STA350BTR
Description
IC FULLY INTEG PROC POWERSSO-36
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPU
Datasheet
 Datasheet
EDA/CAD Models
STA350BTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Fully Integrated Processor
Applications
Pre-Amplifier
Number of Channels
2
Interface
I2C, I2S
Voltage - Supply
5V ~ 26V
Operating Temperature
-20°C ~ 85°C (TA)
Specifications
Full Flexible Amplification
Mounting Type
Surface Mount
Package / Case
36-PowerFSOP (0.295", 7.50mm Width)
Supplier Device Package
PowerSSO-36 EPU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,52258 €2.522,58 €
2.0002,46660 €4.933,20 €
3.0002,43857 €7.315,71 €
Manufacturers Standard Package
Unit Price without VAT:2,52258 €
Unit Price with VAT:3,00187 €