


STA339BWTR | |
|---|---|
DigiKey Part Number | 497-11052-2-ND - Tape & Reel (TR) 497-11052-1-ND - Cut Tape (CT) 497-11052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA339BWTR |
Description | IC FIP 2-CH POWERSSO-36 EPD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | STA339BWTR Models |
Category | Voltage - Supply 5V ~ 26V |
Manufacturer STMicroelectronics | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Specifications Full Flexible Amplification |
Part Status Active | Mounting Type Surface Mount |
Function Fully Integrated Processor | Package / Case 36-PowerBFSOP (0.295", 7.50mm Width) |
Applications Pre-Amplifier | Supplier Device Package PowerSSO-36 EPD |
Number of Channels 2 | Base Product Number |
Interface I2C, I2S |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,25800 € | 22,58 € |
| 25 | 2,07200 € | 51,80 € |
| 100 | 1,86710 € | 186,71 € |
| 250 | 1,76940 € | 442,35 € |
| 500 | 1,74948 € | 874,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,66206 € | 1.662,06 € |
| 2.000 | 1,62218 € | 3.244,36 € |
| 3.000 | 1,60221 € | 4.806,63 € |
| 5.000 | 1,58008 € | 7.900,40 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

