


STA339BWS13TR | |
|---|---|
DigiKey Part Number | 497-11051-2-ND - Tape & Reel (TR) 497-11051-1-ND - Cut Tape (CT) 497-11051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA339BWS13TR |
Description | IC FULLY INTEG PROC POWERSSO-36 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD |
Datasheet | Datasheet |
EDA/CAD Models | STA339BWS13TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fully Integrated Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | I2C, I2S | |
Voltage - Supply | 4.5V ~ 21.5V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Specifications | Full Flexible Amplification | |
Mounting Type | Surface Mount | |
Package / Case | 36-PowerBFSOP (0.295", 7.50mm Width) | |
Supplier Device Package | PowerSSO-36 EPD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| 10 | 4,07700 € | 40,77 € |
| 25 | 3,76760 € | 94,19 € |
| 100 | 3,42820 € | 342,82 € |
| 250 | 3,26644 € | 816,61 € |
| 500 | 3,16890 € | 1.584,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,08862 € | 3.088,62 € |
| 2.000 | 3,02258 € | 6.045,16 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |

