
STA335MLJ13TR | |
|---|---|
DigiKey Part Number | STA335MLJ13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA335MLJ13TR |
Description | CONDITIONING & INTERFACES |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D PowerSSO-36 EPD |
Datasheet | Datasheet |
Category | Voltage - Supply 5V ~ 26V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C (TA) |
Part Status Active | Supplier Device Package PowerSSO-36 EPD |
Type Class D | Package / Case 36-PowerBFSOP (0.295", 7.50mm Width) |
Output Type 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 20W x 2 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,65508 € | 3.655,08 € |
| Unit Price without VAT: | 3,65508 € |
|---|---|
| Unit Price with VAT: | 4,34955 € |

