STA323W13TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,13067 €
Datasheet
Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STA323W13TR

DigiKey Part Number
497-19305-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STA323W13TR
Description
IC FIP 2-CH POWERSSO-36 EPD
Customer Reference
Detailed Description
Audio Fully Integrated Processor 2 Channel PowerSSO-36 EPD
EDA/CAD Models
STA323W13TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 36V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 125°C (TJ)
Packaging
Tape & Reel (TR)
Specifications
Direct Digital Amplification
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Fully Integrated Processor
Package / Case
36-PowerBFSOP (0.295", 7.50mm Width)
Applications
Pre-Amplifier
Supplier Device Package
PowerSSO-36 EPD
Number of Channels
2
Base Product Number
Interface
I2C, I2S
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STA369BWSTRSTMicroelectronics0497-11053-2-ND2,13067 €Similar
Obsolete
This product is no longer manufactured. View Substitutes