



STA32013TR | |
|---|---|
DigiKey Part Number | 497-8875-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA32013TR |
Description | IC FIP 3-CH 28-SO |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 3 Channel 28-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer STMicroelectronics | Operating Temperature -20°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Specifications Direct Digital Amplification |
Part Status Obsolete | Mounting Type Surface Mount |
Function Fully Integrated Processor | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Applications Pre-Amplifier | Supplier Device Package 28-SO |
Number of Channels 3 | Base Product Number |
Interface I2C, I2S |

