
STA311BTR | |
|---|---|
DigiKey Part Number | 497-STA311BTR-ND - Tape & Reel (TR) 497-STA311BTRCT-ND - Cut Tape (CT) 497-STA311BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA311BTR |
Description | IC FULLY INTEG PROC 56VFQFPN |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 8 Channel 56-VFQFPN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | STA311BTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Fully Integrated Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 8 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Specifications | Full Flexible Amplification | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VFQFPN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,95000 € | 8,95 € |
| 10 | 6,99000 € | 69,90 € |
| 25 | 6,50040 € | 162,51 € |
| 100 | 5,96240 € | 596,24 € |
| 250 | 5,70604 € | 1.426,51 € |
| 500 | 5,55156 € | 2.775,78 € |
| 1.000 | 5,42438 € | 5.424,38 € |
| Unit Price without VAT: | 8,95000 € |
|---|---|
| Unit Price with VAT: | 10,65050 € |

