
STA308 | |
|---|---|
DigiKey Part Number | STA308-ND |
Manufacturer | |
Manufacturer Product Number | STA308 |
Description | IC FIP 8-CH 64-TQFP |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 8 Channel 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Interface I2C, I2S |
Manufacturer STMicroelectronics | Voltage - Supply 3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tray | Specifications Direct Digital Amplification |
Part Status Obsolete | Mounting Type Surface Mount |
Function Fully Integrated Processor | Package / Case 64-LQFP |
Applications Pre-Amplifier | Supplier Device Package 64-TQFP (10x10) |
Number of Channels 8 | Base Product Number |

