
STA3004 | |
|---|---|
DigiKey Part Number | STA3004-ND |
Manufacturer | |
Manufacturer Product Number | STA3004 |
Description | IC RADIO PROCESSOR AM/FM 144-TQF |
Customer Reference | |
Detailed Description | - RF Receiver PCB, Surface Mount 144-TQFP (20x20) |
Category | Antenna Connector PCB, Surface Mount |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tray | Package / Case 144-TQFP |
Part Status Obsolete | Supplier Device Package 144-TQFP (20x20) |
Data Interface PCB, Surface Mount | Base Product Number |

