
STA2058EXTR | |
|---|---|
DigiKey Part Number | STA2058EXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA2058EXTR |
Description | IC INTFACE SPECIALIZED 144LFBGA |
Customer Reference | |
Detailed Description | GPS Interface 144-LFBGA (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | GPS | |
Interface | CAN, I2C, SPI, UART/USART, USB | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-LFBGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |

