
STA2051 | |
|---|---|
DigiKey Part Number | STA2051-ND |
Manufacturer | |
Manufacturer Product Number | STA2051 |
Description | IC CTRLR BASEBAND 32BIT 64-TQFP |
Customer Reference | |
Detailed Description | ARM7® - GPS Baseband Controller Microcontroller IC FLASH (256kB) 64-TQFP |
Datasheet | Datasheet |
Category | RAM Size 64K x 8 |
Manufacturer STMicroelectronics | Interface I2C, SPI Serial, CAN, USB, UART |
Packaging Tray | Number of I/O 48 |
Part Status Obsolete | Voltage - Supply 1.8V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Applications GPS Baseband Controller | Mounting Type Surface Mount |
Core Processor ARM7® | Package / Case 64-TQFP |
Program Memory Type FLASH (256kB) | Supplier Device Package 64-TQFP |
Controller Series VESPUCCI | Base Product Number |

