
STA1385ELAS2TR | |
|---|---|
DigiKey Part Number | 497-STA1385ELAS2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA1385ELAS2TR |
Description | IC MPU AEC-Q100 600MHZ 361LFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC - 2 Core, 32-Bit 600MHz 361-LFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | STA1385ELAS2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A7 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 600MHz | |
Co-Processors/DSP | ARM® Cortex®-M3, Multimedia; NEON | |
RAM Controllers | DDR3L, LPDDR2, SRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | GBE (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Security Features | AES, MD5, SHA-1/2, TRNG | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-LFBGA (16x16) | |
Additional Interfaces | CAN, FlexRay, GPIO, I2C, I2S, MMC/SD/SDIO, SPI, SSP, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 15,10527 € | 19.636,85 € |
| Unit Price without VAT: | 15,10527 € |
|---|---|
| Unit Price with VAT: | 17,97527 € |

