
STA1385ELAS2 | |
|---|---|
DigiKey Part Number | 497-STA1385ELAS2-ND |
Manufacturer | |
Manufacturer Product Number | STA1385ELAS2 |
Description | IC MPU AEC-Q100 600MHZ 361LFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A7 Microprocessor IC - 2 Core, 32-Bit 600MHz 361-LFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | STA1385ELAS2 Models |
Category | USB USB 2.0 + PHY (2) |
Manufacturer STMicroelectronics | Voltage - I/O 3.3V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Core Processor ARM® Cortex®-A7 | Qualification AEC-Q100 |
Number of Cores/Bus Width 2 Core, 32-Bit | Security Features AES, MD5, SHA-1/2, TRNG |
Speed 600MHz | Mounting Type Surface Mount |
Co-Processors/DSP ARM® Cortex®-M3, Multimedia; NEON | Package / Case 361-LFBGA |
RAM Controllers DDR3L, LPDDR2, SRAM | Supplier Device Package 361-LFBGA (16x16) |
Graphics Acceleration No | Additional Interfaces CAN, FlexRay, GPIO, I2C, I2S, MMC/SD/SDIO, SPI, SSP, UART |
Ethernet GBE (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 17,38452 € | 8.761,80 € |
| Unit Price without VAT: | 17,38452 € |
|---|---|
| Unit Price with VAT: | 20,68758 € |

