


STA120DJ | |
|---|---|
DigiKey Part Number | 497-16663-ND |
Manufacturer | |
Manufacturer Product Number | STA120DJ |
Description | IC AUDIO RECEIVER 28SO |
Customer Reference | |
Detailed Description | Audio Audio Receiver 1 Channel 28-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Audio Receiver | |
Applications | Digital Audio Interfacing | |
Number of Channels | 1 | |
Interface | Serial | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Specifications | 25kHz ~ 96kHz | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |

