


STA120D | |
|---|---|
DigiKey Part Number | 497-3943-5-ND |
Manufacturer | |
Manufacturer Product Number | STA120D |
Description | IC AUDIO RX 1-CH 28-SO |
Customer Reference | |
Detailed Description | Audio Audio Receiver 1 Channel 28-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer STMicroelectronics | Operating Temperature -30°C ~ 85°C (TA) |
Packaging Tube | Specifications 25kHz ~ 96kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Receiver | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Applications Digital Audio Interfacing | Supplier Device Package 28-SO |
Number of Channels 1 | Base Product Number |
Interface Serial |

