
STA1085POA3 | |
|---|---|
DigiKey Part Number | 497-STA1085POA3-ND |
Manufacturer | |
Manufacturer Product Number | STA1085POA3 |
Description | IC MPU 600MHZ 361LFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4 Microprocessor IC - 2 Core, 32-Bit 600MHz 361-LFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | STA1085POA3 Models |
Category | Display & Interface Controllers LCD |
Manufacturer STMicroelectronics | USB USB 2.0 (2) |
Packaging Bulk | Voltage - I/O 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor ARM® Cortex®-R4 | Security Features JTAG |
Number of Cores/Bus Width 2 Core, 32-Bit | Mounting Type Surface Mount |
Speed 600MHz | Package / Case 361-LFBGA |
Co-Processors/DSP ARM® Cortex®-M3 | Supplier Device Package 361-LFBGA (16x16) |
RAM Controllers SDRAM | Additional Interfaces CANbus, GPIO, I2C, I2S, MMC/SD, SSP, SPI, UART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 10,22696 € | 5.154,39 € |
| Unit Price without VAT: | 10,22696 € |
|---|---|
| Unit Price with VAT: | 12,17008 € |

