
STA1085ELA3S1 | |
|---|---|
DigiKey Part Number | 497-STA1085ELA3S1-ND |
Manufacturer | |
Manufacturer Product Number | STA1085ELA3S1 |
Description | IC MPU 450MHZ 361LFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-R4 Microprocessor IC - 2 Core, 32-Bit 450MHz 361-LFBGA (16x16) |
Datasheet | Datasheet |
EDA/CAD Models | STA1085ELA3S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-R4 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 450MHz | |
Co-Processors/DSP | ARM® Cortex®-M3 | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (2) | |
Voltage - I/O | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | Boot Security, Secure JTAG | |
Mounting Type | Surface Mount | |
Package / Case | 361-LFBGA | |
Supplier Device Package | 361-LFBGA (16x16) | |
Additional Interfaces | CANbus, GPIO, I2C, I2S, MMC/SD, SSP, SPI, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 10,29308 € | 5.187,71 € |
| Unit Price without VAT: | 10,29308 € |
|---|---|
| Unit Price with VAT: | 12,24877 € |

