
STA1052N1 | |
|---|---|
DigiKey Part Number | STA1052N1-ND |
Manufacturer | |
Manufacturer Product Number | STA1052N1 |
Description | DSP/MCU INFOTAINMENT 144LQFP |
Customer Reference | |
Detailed Description | ARM7® - Microcontroller IC ROM (384kB) 144-LQFP |
Category | Voltage - Supply 1.71V ~ 1.89V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor ARM7® | Package / Case 144-LQFP |
Program Memory Type ROM (384kB) | Supplier Device Package 144-LQFP (20x20) |
RAM Size 128K x 8 | Base Product Number |
Interface I2C, I2S, SPI, UART, USB |

