
STA020D | |
|---|---|
DigiKey Part Number | 497-3941-5-ND |
Manufacturer | |
Manufacturer Product Number | STA020D |
Description | IC AUDIO TRANSMITTER 1-CH 24-SO |
Customer Reference | |
Detailed Description | Audio Audio Transmitter 1 Channel 24-SO |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer STMicroelectronics | Operating Temperature 0°C ~ 70°C (TA) |
Packaging Tube | Specifications 96kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Transmitter | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Applications Digital Audio Interfacing | Supplier Device Package 24-SO |
Number of Channels 1 | Base Product Number |
Interface Serial |

