
STA016AP | |
|---|---|
DigiKey Part Number | STA016AP-ND |
Manufacturer | |
Manufacturer Product Number | STA016AP |
Description | IC DECODER AUDIO 2.5 64TQFP |
Customer Reference | |
Detailed Description | Audio Decoder IC Multimedia 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Audio Decoder | |
Applications | Multimedia | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |

