
STA016A | |
|---|---|
DigiKey Part Number | STA016A-ND |
Manufacturer | |
Manufacturer Product Number | STA016A |
Description | IC DECODER AUDIO 2.5 64TQFP |
Customer Reference | |
Detailed Description | Audio Decoder IC Multimedia 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Applications Multimedia |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tray | Package / Case 64-LQFP |
Part Status Obsolete | Supplier Device Package 64-TQFP (10x10) |
Type Audio Decoder | Base Product Number |

