
STA015T$013TR | |
|---|---|
DigiKey Part Number | STA015T$013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA015T$013TR |
Description | IC DECODER AUDIO 2.5 44TQFP |
Customer Reference | |
Detailed Description | Audio Decoder IC Sound Cards, Players, Recorders 44-TQFP (10x10) |
Datasheet | Datasheet |
Category | Voltage - Supply, Digital 2.4V ~ 3.6V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 44-LQFP |
Part Status Obsolete | Supplier Device Package 44-TQFP (10x10) |
Type Audio Decoder | Base Product Number |
Applications Sound Cards, Players, Recorders |

