
STA015B$ | |
|---|---|
DigiKey Part Number | STA015B$-ND |
Manufacturer | |
Manufacturer Product Number | STA015B$ |
Description | IC DECODER AUDIO 2.5 64LFBGA |
Customer Reference | |
Detailed Description | Audio Decoder IC Sound Cards, Players, Recorders 64-LFBGA (8x8) |
Datasheet | Datasheet |
Category | Voltage - Supply, Digital 2.4V ~ 3.6V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tray | Package / Case 64-LFBGA |
Part Status Obsolete | Supplier Device Package 64-LFBGA (8x8) |
Type Audio Decoder | Base Product Number |
Applications Sound Cards, Players, Recorders |

