


STA015$ | |
|---|---|
DigiKey Part Number | STA015$-ND |
Manufacturer | |
Manufacturer Product Number | STA015$ |
Description | IC DECODER AUDIO 2.5 28SO |
Customer Reference | |
Detailed Description | Audio Decoder IC Sound Cards, Players, Recorders 28-SO |
Datasheet | Datasheet |
Category | Voltage - Supply, Digital 2.4V ~ 3.6V |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 28-SO |
Type Audio Decoder | Base Product Number |
Applications Sound Cards, Players, Recorders |

