
ST92F150CV9TB | |
|---|---|
DigiKey Part Number | ST92F150CV9TB-ND |
Manufacturer | |
Manufacturer Product Number | ST92F150CV9TB |
Description | IC MCU 8/16BIT 64KB FLASH 100QFP |
Customer Reference | |
Detailed Description | ST9 ST9 Microcontroller IC 8/16-Bit 24MHz 64KB (64K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Bulk | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor ST9 | Oscillator Type Internal |
Core Size 8/16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, LINbus, SCI, SPI | Supplier Device Package 100-LQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 77 | Base Product Number |

