Image for ST90R158Q6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST90R158Q6

DigiKey Part Number
ST90R158Q6-ND
Manufacturer
Manufacturer Product Number
ST90R158Q6
Description
IC MCU 8/16BIT ROMLESS 80PQFP
Customer Reference
Detailed Description
ST9 ST9 Microcontroller IC 8/16-Bit 24MHz ROMless 80-PQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
ST90R158Q6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
67
Mfr
Program Memory Type
ROMless
Series
RAM Size
2K x 8
Packaging
Bulk
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 8x8b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
ST9
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
80-PQFP (14x20)
Connectivity
EBI/EMI, I2C, SCI, SPI
Package / Case
80-BQFP
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.