
ST9060C | |
|---|---|
DigiKey Part Number | ST9060C-ND |
Manufacturer | |
Manufacturer Product Number | ST9060C |
Description | RF MOSFET LDMOS M243 |
Customer Reference | |
Detailed Description | RF Mosfet 1.5GHz 17.3dB 80W M243 |
Datasheet | Datasheet |
EDA/CAD Models | ST9060C Models |
Category | Current Rating (Amps) 12A |
Manufacturer STMicroelectronics | Power - Output 80W |
Packaging Box | Voltage - Rated 94 V |
Part Status Obsolete | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case M243 |
Frequency 1.5GHz | Supplier Device Package M243 |
Gain 17.3dB | Base Product Number |

