
ST9045C | |
|---|---|
DigiKey Part Number | ST9045C-ND |
Manufacturer | |
Manufacturer Product Number | ST9045C |
Description | RF MOSFET LDMOS M243 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 1.5GHz 18.5dB 63W M243 |
Datasheet | Datasheet |
EDA/CAD Models | ST9045C Models |
Category | Current Rating (Amps) 9A |
Manufacturer STMicroelectronics | Power - Output 63W |
Packaging Box | Voltage - Rated 100 V |
Part Status Active | Mounting Type Chassis Mount |
Technology LDMOS | Package / Case M243 |
Frequency 1.5GHz | Supplier Device Package M243 |
Gain 18.5dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 56,46580 € | 2.823,29 € |
| Unit Price without VAT: | 56,46580 € |
|---|---|
| Unit Price with VAT: | 67,19430 € |

